357-023-447-178

Heilind Number:EDA357-023-447-178
Manufacturer:EDAC
Manufacturer Number:357-023-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-447-178

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless and reliable board-to-board PCB connections. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 23 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Trust in its straight mount orientation for easy installation and compatibility with your existing setup. Upgrade your connectivity solutions with this essential component, a trusted choice in the world of electronic interconnectivity.