357-023-453-101

Heilind Number:EDA357-023-453-101
Manufacturer:EDAC
Manufacturer Number:357-023-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-101

Detailed Description

Introducing the 357-023-453-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also built to last. With a low amperage rating of 5A, it is perfect for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. This single-row connector boasts 23 positions, offering ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 357-023-453-101 for seamless board-to-board PCB connections in your projects.