357-023-453-102

Heilind Number:EDA357-023-453-102
Manufacturer:EDAC
Manufacturer Number:357-023-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-102

Detailed Description

Introducing our 357-023-453-102 Card Edge Connector, a sleek and durable solution for seamlessly connecting printed circuit boards. Designed for optimal performance, this connector features a single row configuration with 23 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability and durability in any application. The housing material's black color adds a touch of sophistication to your PCB setup. With a contact material of Copper Alloy, it provides excellent conductivity. Its .156-inch pitch and .2-inch row spacing offer precise and secure connections. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our product to deliver seamless connectivity and performance excellence.