357-023-453-108

Heilind Number:EDA357-023-453-108
Manufacturer:EDAC
Manufacturer Number:357-023-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-108

Detailed Description

Introducing our 357-023-453-108 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety compliance. With a single row design featuring 23 positions and a pitch of .156 inches, it offers optimal connectivity for your electronic projects. The copper alloy contact material guarantees reliable performance, even in high-amperage applications, with a rating of 5A. Designed for efficiency, the right-angle mount orientation and .2-inch row spacing allow for easy installation and space-saving on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for any project in need of secure and efficient board-level connections. Elevate your PCB design with the 357-023-453-108 Card Edge Connector.