357-023-453-112

Heilind Number:EDA357-023-453-112
Manufacturer:EDAC
Manufacturer Number:357-023-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-023-453-112). Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 23 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Ideal for a wide range of electronic devices, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.