357-023-453-158

Heilind Number:EDA357-023-453-158
Manufacturer:EDAC
Manufacturer Number:357-023-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the demands of modern electronics. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures optimal safety and durability. Featuring a single row design with 23 positions, it provides ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic applications.