357-023-453-178

Heilind Number:EDA357-023-453-178
Manufacturer:EDAC
Manufacturer Number:357-023-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link in your PCB assembly. Engineered for optimal power transmission, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With a single row design and a pitch of .156 inches, it offers seamless integration on your circuit board. The 23 positions ensure ample connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is reliable in any environment. Trust in its durability and efficiency for your electronic connections.