357-023-454-102

Heilind Number:EDA357-023-454-102
Manufacturer:EDAC
Manufacturer Number:357-023-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-102

Detailed Description

Introducing our 357-023-454-102 Card Edge Connector, the perfect solution for seamless connectivity in your PCB applications. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to handle up to 5A of power. Constructed with UL 94V-0 rated Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures durability and reliability in any environment. With a single row configuration, 23 positions, and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Trust in this connector for secure and efficient board-to-board connections in your projects.