357-023-454-104

Heilind Number:EDA357-023-454-104
Manufacturer:EDAC
Manufacturer Number:357-023-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-023-454-104. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 23 copper alloy contact positions, it offers reliable power delivery at up to 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this top-of-the-line connector for seamless board-to-board connections in your electronic projects.