357-023-454-108

Heilind Number:EDA357-023-454-108
Manufacturer:EDAC
Manufacturer Number:357-023-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-108

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board connections in electronic systems. Designed for reliable performance, this connector features a single row with 23 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, not only ensures durability but also complies with stringent safety standards. With a contact material of Copper Alloy, it guarantees excellent conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in its quality and precision for your connectivity needs.