357-023-454-112

Heilind Number:EDA357-023-454-112
Manufacturer:EDAC
Manufacturer Number:357-023-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-112

Detailed Description

Introducing our 357-023-454-112 Card Edge Connector, the essential component for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing material of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With a single row layout and 23 positions, it offers ample connectivity options for your PCB assembly needs. The contact material of Copper Alloy guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Designed for convenience, this connector boasts a right-angle mount orientation, making it easy to integrate into your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your projects.