357-023-454-158

Heilind Number:EDA357-023-454-158
Manufacturer:EDAC
Manufacturer Number:357-023-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-158

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 5 A. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout, while the 23 positions and single row configuration provide ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality and performance for all your board-to-board PCB connections.