357-023-454-168

Heilind Number:EDA357-023-454-168
Manufacturer:EDAC
Manufacturer Number:357-023-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-168

Detailed Description

Introducing our Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. This sleek and sophisticated connector, in a striking black hue, boasts unrivaled performance with an amperage rating of 5 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. With a single row design and 23 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore the future of connectivity with our Card Edge Connector.