357-023-454-178

Heilind Number:EDA357-023-454-178
Manufacturer:EDAC
Manufacturer Number:357-023-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a single row layout and a total of 23 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, guarantees low resistance and long-term durability. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its 5A amperage rating and pitch of .156 inches for efficient power and signal transmission. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.