357-023-457-101

Heilind Number:EDA357-023-457-101
Manufacturer:EDAC
Manufacturer Number:357-023-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-101

Detailed Description

Introducing our 357-023-457-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior durability and safety. With a single row design and 23 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise connections. Designed for right-angle mounting, this connector is ideal for space-constrained environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in even the harshest conditions. Trust in the 357-023-457-101 to deliver seamless connectivity and durability for your projects.