357-023-457-102

Heilind Number:EDA357-023-457-102
Manufacturer:EDAC
Manufacturer Number:357-023-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into any application. Engineered for reliability, this connector boasts a robust amperage rating of 5A, making it ideal for power-intensive tasks. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures exceptional durability and safety. With a single row layout and 23 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise and secure connections. Designed for convenience, it allows for easy right-angle mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Explore the full range of features and benefits in our extensive line of PCB connectors.