357-023-457-103

Heilind Number:EDA357-023-457-103
Manufacturer:EDAC
Manufacturer Number:357-023-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and a pitch of .156 inches, it offers easy and efficient installation. The 23 copper alloy contact positions provide secure and stable connectivity, while the right-angle mount orientation allows for space-saving integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its exceptional quality and performance for all your connectivity needs.