357-023-457-104

Heilind Number:EDA357-023-457-104
Manufacturer:EDAC
Manufacturer Number:357-023-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in a sleek black finish, this connector guarantees both reliability and style. With a single row configuration, it features 23 positions with copper alloy contacts, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides versatility in PCB layout design. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and durability.