357-023-457-108

Heilind Number:EDA357-023-457-108
Manufacturer:EDAC
Manufacturer Number:357-023-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-108

Detailed Description

The 357-023-457-108 Card Edge Connector is a crucial component for connecting printed circuit boards, ensuring seamless communication and power transfer within electronic devices. Featuring a sleek black design, this connector is not only aesthetically pleasing but also robust, with a UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. Its single row construction, along with 23 positions, provides ample connectivity options. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity even in demanding applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the 357-023-457-108 ensures efficient and secure board-to-board connections. Trust this connector for seamless performance and uncompromised quality in your electronic designs.