357-023-457-158

Heilind Number:EDA357-023-457-158
Manufacturer:EDAC
Manufacturer Number:357-023-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-158

Detailed Description

Introducing our 357-023-457-158 Card Edge Connector, a vital component for seamless board-to-board connectivity. Engineered for high performance, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a robust amperage rating of 5 A, it ensures reliable power transmission in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. The single-row design with 23 positions and a pitch of .156 inches offers precise and secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installation environments. Trust in the 357-023-457-158 for exceptional quality and performance in your PCB connectivity needs.