357-023-457-168

Heilind Number:EDA357-023-457-168
Manufacturer:EDAC
Manufacturer Number:357-023-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-457-168

Detailed Description

Introducing the 357-023-457-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black color and a single row configuration, making it ideal for space-saving applications. With a high amperage rating of 5A, you can trust in its ability to deliver consistent power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures safety and compliance with industry standards. The 23 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transfer. Perfect for right-angle mounting, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic systems. Explore our range of connectors under the Products category to find more essential components for your projects. Trust in the 357-023-457-168 for seamless board-to-board connectivity in any application.