357-023-458-101

Heilind Number:EDA357-023-458-101
Manufacturer:EDAC
Manufacturer Number:357-023-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-101

Detailed Description

Introducing our 357-023-458-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high performance, this connector features a single row layout with 23 positions, offering seamless integration with your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in our Card Edge Connector for seamless and durable board-to-board connections. Available now in classic black.