357-023-458-102

Heilind Number:EDA357-023-458-102
Manufacturer:EDAC
Manufacturer Number:357-023-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 23 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable electrical conductivity. Featuring a right-angle mount orientation, installation is a breeze in any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and compliant design, making it an ideal choice for various applications in the electronics industry. Elevate your PCB connections with the superior performance of our Card Edge Connector.