357-023-458-103

Heilind Number:EDA357-023-458-103
Manufacturer:EDAC
Manufacturer Number:357-023-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-103

Detailed Description

Introducing our 357-023-458-103 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it features 23 high-quality copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability and efficiency for all your connectivity needs. Explore the future of PCB connectors with this innovative Card Edge Connector.