357-023-458-104

Heilind Number:EDA357-023-458-104
Manufacturer:EDAC
Manufacturer Number:357-023-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-104

Detailed Description

Introducing our 357-023-458-104 Card Edge Connector, a sleek and reliable component designed for seamless PCB connectivity. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row design, this connector offers easy installation and space-saving efficiency. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 23 positions, it's perfect for high-density PCB layouts. Its right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of connectivity solutions under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.