357-023-458-107

Heilind Number:EDA357-023-458-107
Manufacturer:EDAC
Manufacturer Number:357-023-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-107

Detailed Description

Enhance your PCB connectivity with our 357-023-458-107 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a single row configuration and 23 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156" pitch provide secure and efficient signal transmission. Its right angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.