357-023-458-108

Heilind Number:EDA357-023-458-108
Manufacturer:EDAC
Manufacturer Number:357-023-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in harsh environments. With a compact single-row design and 23 positions, it offers optimal space efficiency without compromising on functionality. The copper alloy contact material guarantees low contact resistance and long-term durability. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise board-to-board connections. Its right-angle mount orientation allows for flexible installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its superior quality and performance for all your connectivity needs.