357-023-458-158

Heilind Number:EDA357-023-458-158
Manufacturer:EDAC
Manufacturer Number:357-023-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring compliance with safety standards. With a single row layout and 23 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for optimal flexibility, this connector has a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of this Card Edge Connector for all your PCB integration needs.