357-023-458-168

Heilind Number:EDA357-023-458-168
Manufacturer:EDAC
Manufacturer Number:357-023-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and safety in operation. With a single row layout and 23 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable signal transmission. Engineered for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB needs. Explore the possibilities with this essential component in our extensive range of electronic connectors.