357-023-458-178

Heilind Number:EDA357-023-458-178
Manufacturer:EDAC
Manufacturer Number:357-023-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-458-178

Detailed Description

Upgrade your circuit board connectivity with our high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 23 positions allow for extensive connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers flexibility in installation, and with an amperage rating of 5A, it can handle your power needs with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our top-quality product to streamline your PCB connections efficiently.