357-023-459-101

Heilind Number:EDA357-023-459-101
Manufacturer:EDAC
Manufacturer Number:357-023-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-101

Detailed Description

Introducing our 357-023-459-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 23 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and precise board-to-board connections. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-023-459-101 for seamless and secure card edge connectivity in your projects.