357-023-459-102

Heilind Number:EDA357-023-459-102
Manufacturer:EDAC
Manufacturer Number:357-023-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-102

Detailed Description

Introducing our 357-023-459-102 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered for optimal power transmission, it can handle up to 5A of current with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees compliance with safety standards while offering high-temperature resistance from -40 to 105°C. With a single row configuration, 23 positions, and a pitch of .156 inches, it facilitates efficient signal transfer in compact spaces. The copper alloy contact material and right-angle mount orientation further enhance its functionality, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with precision and reliability.