357-023-459-103

Heilind Number:EDA357-023-459-103
Manufacturer:EDAC
Manufacturer Number:357-023-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-103

Detailed Description

Introducing the 357-023-459-103 Card Edge Connector, a vital component for seamless board-to-board connections in your electronic devices. Engineered for reliability and performance, this connector features a sleek black design that blends seamlessly with your PCB layout. Its 23 copper alloy contact positions ensure secure and efficient data transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a low amperage rating of 5 A and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. The right-angle mount orientation allows for easy installation in tight spaces, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Trust the 357-023-459-103 for all your board-to-board connection needs.