357-023-459-104

Heilind Number:EDA357-023-459-104
Manufacturer:EDAC
Manufacturer Number:357-023-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-023-459-104. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating, it ensures reliable power transmission. Featuring a single row design with 23 positions and a pitch of .156 inches, it offers high-density connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for flexible PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in this essential component for superior board-to-board connectivity.