357-023-459-107

Heilind Number:EDA357-023-459-107
Manufacturer:EDAC
Manufacturer Number:357-023-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-107

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout, 23 positions, and a pitch of .156 inches, it offers optimal connectivity in a compact space. Crafted with high-quality copper alloy contacts, it guarantees secure and stable transmission of up to 5A of power. The right-angle mount orientation allows for easy and convenient installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connector for seamless and dependable PCB connections in your projects.