357-023-459-108

Heilind Number:EDA357-023-459-108
Manufacturer:EDAC
Manufacturer Number:357-023-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in industrial applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 5 A, it is capable of handling power-intensive tasks with ease. The 23 positions spread across a single row provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Its black color and right-angle mount orientation make it both visually sleek and space-efficient. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.