357-023-459-112

Heilind Number:EDA357-023-459-112
Manufacturer:EDAC
Manufacturer Number:357-023-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a sleek black finish, it adds a professional touch to your electronic assemblies. The 23 positions, arranged in a single row with a .156-inch pitch, offer seamless integration with your PCB layout. Crafted from copper alloy, the contacts guarantee reliable signal transmission. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in our quality engineering to streamline your board-to-board connections efficiently. Upgrade to the 357-023-459-112 for superior performance.