357-023-459-168

Heilind Number:EDA357-023-459-168
Manufacturer:EDAC
Manufacturer Number:357-023-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-168

Detailed Description

Introducing our 357-023-459-168 Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 23 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure installation. Its right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in the 357-023-459-168 for efficient and dependable board-level connections.