357-023-459-178

Heilind Number:EDA357-023-459-178
Manufacturer:EDAC
Manufacturer Number:357-023-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-459-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features an amperage rating of 5A, ensuring reliable and efficient operation. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for added safety. With a single row layout and 23 positions, it provides ample connectivity for your circuit boards. The copper alloy contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this black connector is a must-have for any electronics project. Trust in its quality and performance to elevate your connectivity solutions. Explore our full range of PCB connectors for more innovative options.