357-023-501-103

Heilind Number:EDA357-023-501-103
Manufacturer:EDAC
Manufacturer Number:357-023-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-501-103

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a secure amperage of 5 A, ensuring reliable power transmission. Crafted with high-grade UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and long-lasting functionality. With a single row design and 23 positions, it efficiently accommodates various connections. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it suitable for diverse applications in the electronics industry. Explore the full range of our PCB connectors for comprehensive connectivity solutions.