357-023-501-107

Heilind Number:EDA357-023-501-107
Manufacturer:EDAC
Manufacturer Number:357-023-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-501-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row with 23 positions, ensuring optimum performance for your devices. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.