357-023-501-112

Heilind Number:EDA357-023-501-112
Manufacturer:EDAC
Manufacturer Number:357-023-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-501-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 23 copper alloy contact positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various projects. Upgrade your connectivity with this essential component.