357-023-501-178

Heilind Number:EDA357-023-501-178
Manufacturer:EDAC
Manufacturer Number:357-023-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-501-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row layout with 23 positions, offering ample space for multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its black color and straight mount orientation make it easy to identify and install, while its 5A amperage capacity ensures efficient performance. Perfect for a variety of applications, this connector is a must-have component for any PCB assembly project.