357-023-505-108

Heilind Number:EDA357-023-505-108
Manufacturer:EDAC
Manufacturer Number:357-023-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-505-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for seamless integration on printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration, it features 23 positions spaced at a pitch of .156 inches, ideal for precise board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Elevate your connectivity solutions with this essential component.