357-023-505-112

Heilind Number:EDA357-023-505-112
Manufacturer:EDAC
Manufacturer Number:357-023-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-505-112

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. The connector supports a single row configuration with 23 positions, each meticulously engineered with Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Elevate your assembly performance with this essential component.