357-023-505-168

Heilind Number:EDA357-023-505-168
Manufacturer:EDAC
Manufacturer Number:357-023-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-505-168

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. Crafted from Copper Alloy, the 23 contact positions guarantee reliable conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your connectivity game with this essential component.