357-023-521-101

Heilind Number:EDA357-023-521-101
Manufacturer:EDAC
Manufacturer Number:357-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With a single row design featuring 23 positions, it offers seamless integration for your circuit board setup. The contact material, made of Copper Alloy, ensures efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it enables precise connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity with this essential component in the world of PCB connectors.