357-023-521-107

Heilind Number:EDA357-023-521-107
Manufacturer:EDAC
Manufacturer Number:357-023-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-521-107

Detailed Description

Enhance connectivity within your circuit boards with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this black connector for secure and long-lasting connections in your PCB setups.