357-023-521-108

Heilind Number:EDA357-023-521-108
Manufacturer:EDAC
Manufacturer Number:357-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-521-108

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its sleek black design adds a professional touch to any PCB assembly. Trust in this connector for secure and stable board-to-board connections in your projects.