357-023-521-112

Heilind Number:EDA357-023-521-112
Manufacturer:EDAC
Manufacturer Number:357-023-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-023-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-023-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers seamless integration for your electronic setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise connections. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operable in extreme temperatures ranging from -40 to 105°C, it's a resilient choice for your projects. Upgrade your connectivity solutions with this essential connector.